
RFXF0009H-TR13 | |
|---|---|
DigiKey Part Number | 2312-RFXF0009H-TR13TR-ND - Tape & Reel (TR) 2312-RFXF0009H-TR13CT-ND - Cut Tape (CT) 2312-RFXF0009H-TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFXF0009H-TR13 |
Description | 45-1000MHZ 1:1 75OHM TRANSFORMER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.2GHz 1:1 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.2GHz | |
Impedance - Unbalanced/Balanced | 1:1 | |
Phase Difference | 180° | |
Insertion Loss (Max) | 0.8dB | |
Return Loss (Min) | 20dB | |
Package / Case | 4-SMD, No Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.05000 | $21.05 |
| 10 | $19.03400 | $190.34 |
| 25 | $18.28160 | $457.04 |
| 50 | $17.72520 | $886.26 |
| 100 | $17.18340 | $1,718.34 |
| 250 | $16.48736 | $4,121.84 |
| 500 | $15.97680 | $7,988.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $21.86486 | $21,864.86 |
| 3,000 | $19.09094 | $57,272.82 |
| 5,000 | $16.31707 | $81,585.35 |


