CMD317C4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPX0001SR

DigiKey Part Number
2312-QPX0001SRTR-ND - Tape & Reel (TR)
2312-QPX0001SRCT-ND - Cut Tape (CT)
2312-QPX0001SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QPX0001SR
Description
WIDEBAND 6-26 GHZ I/Q MIXER
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up Converter 6GHz ~ 26GHz 24-SMT (3.9x3.9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
6GHz ~ 26GHz
Number of Mixers
1
Gain
-8dB
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-SMT (3.9x3.9)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$844.83000$844.83
10$708.00200$7,080.02
25$673.84720$16,846.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$571.28030$57,128.03
Manufacturers Standard Package