
QPA4428TR13 | |
---|---|
DigiKey Part Number | 2312-QPA4428TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA4428TR13 |
Description | 45-1218MHZ 28DB PUSH-PULL CATV A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 47MHz ~ 1.218GHz 40-QFN (5x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 47MHz ~ 1.218GHz | |
P1dB | 28dBm | |
Gain | 29.7dB | |
Noise Figure | 4.6dB | |
RF Type | CATV | |
Voltage - Supply | 24V | |
Current - Supply | 290mA | |
Test Frequency | 1.218GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x7) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $47.29562 | $118,239.05 |