New Product
QPA4003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA4003

DigiKey Part Number
2312-QPA4003TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPA4003
Description
27.5-28.35GHZ 5G AMPLIFIER 6W
Customer Reference
Detailed Description
RF Amplifier IC 5G 26.5GHz ~ 29.5GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
26.5GHz ~ 29.5GHz
P1dB
-
Gain
29.5dB
Noise Figure
-
RF Type
5G
Voltage - Supply
20V
Current - Supply
480mA
Test Frequency
29.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
12-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable