
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 7GHz ~ 14GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPA2609 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,030.76000 | $6,030.76 |


