


QPA2463CTR7 | |
|---|---|
DigiKey Part Number | 2312-QPA2463CTR7TR-ND - Tape & Reel (TR) 2312-QPA2463CTR7CT-ND - Cut Tape (CT) 2312-QPA2463CTR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA2463CTR7 |
Description | 50-4000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, GSM, UMTS 50MHz ~ 4GHz SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 50MHz ~ 4GHz | |
P1dB | 12.4dBm | |
Gain | 13.4dB | |
Noise Figure | 4dB | |
RF Type | Cellular, PCS, GSM, UMTS | |
Voltage - Supply | 3V | |
Current - Supply | 25mA | |
Test Frequency | 850MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.93000 | $18.93 |
| 25 | $14.84840 | $371.21 |
| 100 | $11.74820 | $1,174.82 |
| 250 | $9.62704 | $2,406.76 |
| 500 | $8.15850 | $4,079.25 |
| 1,000 | $7.08158 | $7,081.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.36366 | $19,090.98 |
| 6,000 | $6.32284 | $37,937.04 |


