
QPA1027TR7 | |
---|---|
DigiKey Part Number | 2312-QPA1027TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA1027TR7 |
Description | 2.8-3.5 GHZ, 60 W GAN PA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.8GHz ~ 3.5GHz 28-QFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.8GHz ~ 3.5GHz | |
P1dB | - | |
Gain | 31dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 50V | |
Current - Supply | 300mA | |
Test Frequency | 2.8GHz ~ 3.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VQFN Exposed Pad | |
Supplier Device Package | 28-QFN (6x6) |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2,551.99560 | $637,998.90 |