
RFXF0008HSR | |
---|---|
DigiKey Part Number | 2312-RFXF0008HSRTR-ND - Tape & Reel (TR) 2312-RFXF0008HSRCT-ND - Cut Tape (CT) 2312-RFXF0008HSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFXF0008HSR |
Description | 45 TO 1218MHZ 1:2.78 TRANSFORMER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | RF Balun 45MHz ~ 1.218GHz 1:2.78 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 45MHz ~ 1.218GHz | |
Impedance - Unbalanced/Balanced | 1:2.78 | |
Phase Difference | 180° | |
Insertion Loss (Max) | 2.8dB | |
Return Loss (Min) | 11dB | |
Package / Case | 5-SMD, No Lead | |
Mounting Type | Surface Mount |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.27000 | $49.27 |
25 | $45.22600 | $1,130.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $36.94950 | $3,694.95 |