
QPA1008TR7 | |
|---|---|
DigiKey Part Number | 2312-QPA1008TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QPA1008TR7 |
Description | 2.7-3.8 GHZ VARIABLE GAIN DRIVER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.7GHz ~ 3.8GHz 28-QFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 2.7GHz ~ 3.8GHz | |
P1dB | 30.8dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 5V | |
Current - Supply | 400mA | |
Test Frequency | 2.7GHz ~ 3.8GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $179.99696 | $134,997.72 |


