
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 24.25GHz ~ 26.5GHz | |
P1dB | - | |
Gain | 23dB | |
Noise Figure | - | |
RF Type | 5G, Radar | |
Voltage - Supply | 24V | |
Current - Supply | 126mA | |
Test Frequency | 24.25GHz ~ 26.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-QFN Exposed Pad | |
Supplier Device Package | 12-QFN (5x5.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,006.99000 | $2,006.99 |
| 25 | $1,737.76360 | $43,444.09 |


