
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 13.75GHz ~ 14.5GHz | |
P1dB | - | |
Gain | 30dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 24V | |
Current - Supply | 340mA | |
Test Frequency | 13.75GHz ~ 14.5GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD, No Lead | |
Supplier Device Package | 13-QFN (7.5x6) |