QPA0015
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0015

DigiKey Part Number
2312-QPA0015-ND
Manufacturer
Manufacturer Product Number
QPA0015
Description
13.75-14.5GHZ 5W, AC-SMT
Customer Reference
Detailed Description
RF Amplifier IC Radar 13.75GHz ~ 14.5GHz 13-SMD
Datasheet
 Datasheet
EDA/CAD Models
QPA0015 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
Frequency
13.75GHz ~ 14.5GHz
P1dB
-
Gain
35dB
Noise Figure
-
RF Type
Radar
Voltage - Supply
24V
Current - Supply
195mA
Test Frequency
13.75GHz ~ 14.5GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
13-SMD, No Lead
Supplier Device Package
13-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable