QM55011EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QM55011SR

DigiKey Part Number
2312-QM55011SRTR-ND - Tape & Reel (TR)
2312-QM55011SRCT-ND - Cut Tape (CT)
2312-QM55011SRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QM55011SR
Description
C-IOT FEM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Front End 915MHz ~ 663MHz, 1.695GHz ~ 2.01GHz General Purpose 24-QFN (3x3)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
915MHz ~ 663MHz, 1.695GHz ~ 2.01GHz
Features
-
Grade
-
Qualification
-
Package / Case
24-UFQFN Exposed Pad
Supplier Device Package
24-QFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
25$13.21960$330.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$11.82380$1,182.38
300$11.80330$3,540.99
Manufacturers Standard Package