
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 12GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | NBB-310 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $815.85000 | $815.85 |


