
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Frequency | 6GHz ~ 18GHz | |
P1dB | 12dBm | |
Gain | 27dB | |
Noise Figure | 1.25dB | |
RF Type | General Purpose | |
Voltage - Supply | 2V ~ 4.5V | |
Current - Supply | 52mA | |
Test Frequency | 6GHz ~ 18GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $324.95030 | $32,495.03 |