
TQP9309TR13 | |
|---|---|
DigiKey Part Number | 2312-TQP9309TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TQP9309TR13 |
Description | 700-1000MHZ, 0.5W, EFFICIENT PA |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 700MHz ~ 960MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 700MHz ~ 960MHz | |
P1dB | - | |
Gain | 33.3dB | |
Noise Figure | 4dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V | |
Current - Supply | 380mA | |
Test Frequency | 700MHz ~ 960MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 13-SMD, No Lead | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $56.11174 | $140,279.35 |






