
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Frequency | 1.93GHz ~ 2.025GHz | |
P1dB | 36dBm | |
Gain | 32dB | |
Noise Figure | - | |
RF Type | General Purpose | |
Voltage - Supply | 3.6V ~ 5.25V | |
Current - Supply | 800mA | |
Test Frequency | 1.93GHz ~ 2.025GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $55.18682 | $137,967.05 |




