ACT88329VU101-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACT88329VU101-T

DigiKey Part Number
2312-ACT88329VU101-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACT88329VU101-T
Description
ADV PMIC 3 BUCKS 2 LDOS LOAD BYP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Solid State Drives (SSD) PMIC 30-WLCSP (2.18x2.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Solid State Drives (SSD)
Current - Supply
40µA
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
30-UFBGA, WLCSP
Supplier Device Package
30-WLCSP (2.18x2.58)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$12.31939$36,958.17
6,000$12.15623$72,937.38
Manufacturers Standard Package