
WIPY 3.0 | |
---|---|
DigiKey Part Number | 1871-1000-ND |
Manufacturer | |
Manufacturer Product Number | WIPY 3.0 |
Description | WIPY 3.0 IOT DEV BOARD |
Customer Reference | |
Detailed Description | ESP32, W01 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pycom Ltd. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ESP32, W01 | |
Note | - |