Image for W3014-K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W3014-K

DigiKey Part Number
W3014-K-ND
Manufacturer
Manufacturer Product Number
W3014-K
Description
EVAL BOARD W3014 W/ SMA FEMALE
Customer Reference
Detailed Description
W3014 - Antenna 868MHz, 915MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Antenna
Frequency
868MHz, 915MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
W3014
Note
-
RF Type
-
RF Frequency
868MHz, 915MHz
Function
Antenna
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.