


W3014 | |
|---|---|
DigiKey Part Number | 553-W3014TR-ND - Tape & Reel (TR) 553-W3014CT-ND - Cut Tape (CT) 553-W3014DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W3014 |
Description | RF ANT 920MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 920MHz | |
Frequency Range | 880MHz ~ 960MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -7dB | |
Gain | -0.5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.059" (1.50mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.27000 | $17.27 |
| 10 | $12.73500 | $127.35 |
| 25 | $11.61200 | $290.30 |
| 100 | $10.37470 | $1,037.47 |
| 250 | $9.78424 | $2,446.06 |
| 500 | $9.74872 | $4,874.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.13524 | $9,135.24 |
| 2,000 | $8.89406 | $17,788.12 |
| 3,000 | $8.77333 | $26,319.99 |
| 5,000 | $8.63953 | $43,197.65 |
| 7,000 | $8.56128 | $59,928.96 |

