
TX8111NLT | |
---|---|
DigiKey Part Number | 553-3874-2-ND - Tape & Reel (TR) 553-3874-1-ND - Cut Tape (CT) 553-3874-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX8111NLT |
Description | CMC 51UH 2LN SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 51 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount DCR 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 51 µH @ 100 kHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | 200mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.248" L x 0.260" W (6.30mm x 6.60mm) | |
Height (Max) | 0.161" (4.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.85000 | $23.85 |
10 | $19.63800 | $196.38 |
25 | $18.17120 | $454.28 |
50 | $17.13200 | $856.60 |
100 | $16.15340 | $1,615.34 |
250 | $15.44824 | $3,862.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,600 | $12.77611 | $20,441.78 |
3,200 | $12.62111 | $40,387.55 |