
T6027NLT | |
|---|---|
DigiKey Part Number | T6027NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T6027NLT |
Description | AUDIO XFMR 600 / 2.4K SMD |
Customer Reference | |
Detailed Description | 600 Impedance Primary Ohms 2.4k Impedance Secondary Ohms 1:2 Audio Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:2 | |
Impedance - Primary (Ohms) | 600 | |
Impedance - Secondary (Ohms) | 2.4k | |
DC Resistance (DCR) - Primary | 55Ohm | |
DC Resistance (DCR) - Secondary | 390Ohm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | - | |
Frequency Response | - | |
Voltage - Isolation | 1500Vrms | |
Insertion Loss | 1.2dB @ 200Hz, 1dB @ 1kHz, 1dB @ 20kHz, 1.7dB @ 100kHz | |
Return Loss | 18dB @ 200Hz, 18dB @ 1kHz, 18dB @ 10kHz | |
Power Level | - | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.530" L x 0.516" W (13.46mm x 13.11mm) | |
Height - Seated (Max) | 0.485" (12.32mm) | |
Termination Style | Gull Wing |

