
SWW451N | |
---|---|
DigiKey Part Number | 553-SWW451N-ND |
Manufacturer | |
Manufacturer Product Number | SWW451N |
Description | WIRELESS CHARGING MULTI COIL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Coil, 1 Layer 12.5µH, 12.5µH, 11.5µH Wireless Charging Coil Transmitter 65mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Function | Transmitter | |
Type | 3 Coil, 1 Layer | |
Inductance | 12.5µH, 12.5µH, 11.5µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | 84 @ 100kHz | |
Current Rating (Amps) | 7A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 3.61" L x 2.17" W x 0.17" H (91.8mm x 55.0mm x 4.3mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.45000 | $25.45 |
10 | $20.94600 | $209.46 |
25 | $19.37800 | $484.45 |
50 | $18.26940 | $913.47 |
100 | $17.22670 | $1,722.67 |
250 | $15.93952 | $3,984.88 |
500 | $15.03138 | $7,515.69 |
1,000 | $14.17646 | $14,176.46 |
2,500 | $13.54815 | $33,870.38 |