
PA5400.822NLT | |
|---|---|
DigiKey Part Number  | 553-PA5400.822NLTTR-ND - Tape & Reel (TR) 553-PA5400.822NLTCT-ND - Cut Tape (CT) 553-PA5400.822NLTDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PA5400.822NLT  | 
Description  | FIXED IND 8.2UH 1.2A 463MOHM SMD  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 8.2 µH Shielded Molded Inductor 1.2 A 463mOhm Max Nonstandard  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | PA5400.822NLT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | Molded  | |
Material - Core  | -  | |
Inductance  | 8.2 µH  | |
Tolerance  | ±20%  | |
Current Rating (Amps)  | ||
Current - Saturation (Isat)  | 1.7A  | |
Shielding  | Shielded  | |
DC Resistance (DCR)  | 463mOhm Max  | |
Q @ Freq  | -  | |
Frequency - Self Resonant  | -  | |
Ratings  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Inductance Frequency - Test  | 100 kHz  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Size / Dimension  | 0.138" L x 0.126" W (3.50mm x 3.20mm)  | |
Height - Seated (Max)  | 0.047" (1.20mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $6.77000 | $6.77 | 
| 10 | $5.56400 | $55.64 | 
| 100 | $4.57200 | $457.20 | 
| 1,000 | $3.80088 | $3,800.88 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $3.34431 | $13,377.24 | 
| 8,000 | $3.15424 | $25,233.92 | 
| 12,000 | $3.10533 | $37,263.96 | 

