cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5404.102NLT

DigiKey Part Number
553-PM5404.102NLTTR-ND - Tape & Reel (TR)
553-PM5404.102NLTCT-ND - Cut Tape (CT)
553-PM5404.102NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5404.102NLT
Description
FIXED IND 1UH 15A 6.5 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Shielded Molded Inductor 15 A 6.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5404.102NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
1 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20A
Shielding
Shielded
DC Resistance (DCR)
6.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.260" W (7.30mm x 6.60mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,679
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.41000$8.41
10$6.93500$69.35
25$6.41440$160.36
50$6.04660$302.33
100$5.70030$570.03
250$5.27356$1,318.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$4.77815$3,822.52
1,600$4.50587$7,209.39
2,400$4.35398$10,449.55
4,000$4.17009$16,680.36
5,600$4.05333$22,698.65
8,000$3.96707$31,736.56
Manufacturers Standard Package