6.8 µH Shielded Molded Inductor 1.4 A 400mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM5400.682NLT

DigiKey Part Number
553-PM5400.682NLTTR-ND - Tape & Reel (TR)
553-PM5400.682NLTCT-ND - Cut Tape (CT)
553-PM5400.682NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM5400.682NLT
Description
FIXED IND 6.8UH 1.4A 400 MOHM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Molded Inductor 1.4 A 400mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM5400.682NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Shielded
DC Resistance (DCR)
400mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,962
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.48000$7.48
10$6.12500$61.25
25$5.66280$141.57
50$5.33900$266.95
100$5.03400$503.40
250$4.65732$1,164.33
500$4.39126$2,195.63
1,000$4.22651$4,226.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$3.68253$14,730.12
8,000$3.47331$27,786.48
12,000$3.45303$41,436.36
Manufacturers Standard Package