1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM2180.012NL

DigiKey Part Number
553-PM2180.012NL-ND
Manufacturer
Manufacturer Product Number
PM2180.012NL
Description
XFMR GATE-DR 1CT:2CT SM NPB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.02mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:2CT Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PM2180.012NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
1.02mH
ET (Volt-Time)
22VµS
Turns Ratio - Primary:Secondary
1:2CT
Mounting Type
Surface Mount
Size / Dimension
0.319" L x 0.280" W (8.10mm x 7.10mm)
Height - Seated (Max)
0.200" (5.08mm)
Operating Temperature
-40°C ~ 125°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$16.97000$16.97
10$15.39500$153.95
25$14.78320$369.58
55$14.27745$785.26
110$13.84200$1,522.62
275$13.28324$3,652.89
440$13.00391$5,721.72
990$12.53352$12,408.18
4,950$11.64246$57,630.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.