


PH9384.035NL | |
---|---|
DigiKey Part Number | PH9384.035NL-ND |
Manufacturer | |
Manufacturer Product Number | PH9384.035NL |
Description | TRANSFORMER 680UH MAX253 SMD |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Inductance | 680 µH | |
For Use With/Related Products | MAX253 | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.299" (7.60mm) |