


PH9384.011NL | |
---|---|
DigiKey Part Number | PH9384.011NL-ND |
Manufacturer | |
Manufacturer Product Number | PH9384.011NL |
Description | XFMR GATE-DR 1CT:1T SMT NPB |
Customer Reference | |
Detailed Description | Pulse Transformer Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.299" (7.60mm) |