
PGG6457.011NLT | |
---|---|
DigiKey Part Number | 553-PGG6457.011NLTTR-ND - Tape & Reel (TR) 553-PGG6457.011NLTCT-ND - Cut Tape (CT) 553-PGG6457.011NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGG6457.011NLT |
Description | TRANSF GATE DRIVE 72UH 1:1 SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Transformer Primary Secondary Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Primary | - | |
Voltage - Secondary (Full Load) | - | |
Current - Output (Max) | - | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | - | |
Mounting Type | Surface Mount | |
Termination Style | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 7.10mm | |
Voltage - Isolation | 4200V |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.45000 | $35.45 |
10 | $26.59800 | $265.98 |
25 | $24.22600 | $605.65 |
50 | $22.74740 | $1,137.37 |
100 | $21.49750 | $2,149.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $21.92097 | $6,576.29 |
600 | $21.23763 | $12,742.58 |
900 | $20.84629 | $18,761.66 |
1,500 | $20.36232 | $30,543.48 |
2,100 | $20.04890 | $42,102.69 |
3,000 | $19.72125 | $59,163.75 |