PG1083NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1083.472NL

DigiKey Part Number
553-3170-ND
Manufacturer
Manufacturer Product Number
PG1083.472NL
Description
FIXED IND 4.7UH 26A 2.8 MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Wirewound Inductor 26 A 2.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
30A
Shielding
Unshielded
DC Resistance (DCR)
2.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.854" L x 0.846" W (21.70mm x 21.50mm)
Height - Seated (Max)
0.417" (10.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$28.07000$28.07
10$23.07200$230.72
25$21.34280$533.57
55$19.96018$1,097.81
110$18.82018$2,070.22
275$17.41469$4,789.04
550$16.42305$9,032.68
1,045$15.55666$16,256.71
2,530$15.09323$38,185.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.