
PG1083.153NLT | |
---|---|
DigiKey Part Number | 553-PG1083.153NLTTR-ND - Tape & Reel (TR) 553-PG1083.153NLTCT-ND - Cut Tape (CT) 553-PG1083.153NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PG1083.153NLT |
Description | FIXED IND 360NH 14A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 360 nH Unshielded Wirewound Inductor 14 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PG1083.153NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 360 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.854" L x 0.846" W (21.70mm x 21.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.22000 | $30.22 |
10 | $24.84600 | $248.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $20.43720 | $2,043.72 |
200 | $19.27165 | $3,854.33 |
300 | $18.62117 | $5,586.35 |
500 | $17.83396 | $8,916.98 |
700 | $17.33424 | $12,133.97 |
1,000 | $16.82007 | $16,820.07 |
2,500 | $16.38094 | $40,952.35 |