
PG0087.105NL | |
---|---|
DigiKey Part Number | 553-3084-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.105NL |
Description | FIXED IND 1MH 60MA 12.57 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Inductor 60 mA 12.57Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 60mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 12.57Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 2.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
185 | $6.91141 | $1,278.61 |
370 | $6.51665 | $2,411.16 |
555 | $6.29661 | $3,494.62 |
925 | $6.03004 | $5,577.79 |
1,295 | $5.86073 | $7,589.65 |
1,850 | $5.68664 | $10,520.28 |
4,625 | $5.26331 | $24,342.81 |
9,250 | $5.20774 | $48,171.60 |