
PG0087.103NL | |
---|---|
DigiKey Part Number | 553-3083-ND |
Manufacturer | |
Manufacturer Product Number | PG0087.103NL |
Description | FIXED IND 10UH 1.2A 124 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.2 A 124mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 124mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 34MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.244" L x 0.244" W (6.20mm x 6.20mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
185 | $7.22184 | $1,336.04 |
370 | $6.80919 | $2,519.40 |
555 | $6.57935 | $3,651.54 |
925 | $6.30081 | $5,828.25 |
1,295 | $6.12398 | $7,930.55 |
1,850 | $5.94204 | $10,992.77 |
4,625 | $5.49976 | $25,436.39 |
9,250 | $5.46813 | $50,580.20 |