PF0552NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0552.104NL

DigiKey Part Number
553-3625-ND
Manufacturer
Manufacturer Product Number
PF0552.104NL
Description
INDUCT ARRAY 2 COIL 100UH SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 410 µH Inductance - Connected in Series 100 µH Inductance - Connected in Parallel 160mOhm Max DC Resistance (DCR) - Parallel 2.3 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0552.104NL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
100 µH
Inductance - Connected In Series
410 µH
Tolerance
±20%
Current Rating - Parallel
2.3 A
Current Rating - Series
1.1 A
Current Saturation - Parallel
2.2 A
Current Saturation - Series
1.1 A
DC Resistance (DCR) - Parallel
160mOhm Max
DC Resistance (DCR) - Series
640mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
60$10.90700$654.42
120$10.10100$1,212.12
180$9.65622$1,738.12
300$9.12287$2,736.86
420$8.78693$3,690.51
600$8.44348$5,066.09
1,500$7.61819$11,427.28
3,000$7.24999$21,749.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.