PF0465.104NLT is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 33
Unit Price: $5.96000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0465.104NLT

DigiKey Part Number
PF0465.104NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0465.104NLT
Description
FIXED IND 100UH 650MA 350MOHM SM
Customer Reference
Detailed Description
100 µH Shielded Inductor 650 mA 350mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
100 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
350mOhm Max
Q @ Freq
-
Frequency - Self Resonant
10.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.205" (5.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.