PF0464NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0464.502NLT

DigiKey Part Number
PF0464.502NLT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PF0464.502NLT
Description
FIXED IND 5UH 2.4A 30 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 µH Shielded Inductor 2.4 A 30mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PF0464.502NLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
30mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,400$6.14730$14,753.52