
PF0464.302NLT | |
|---|---|
DigiKey Part Number | 553-PF0464.302NLTTR-ND - Tape & Reel (TR) 553-PF0464.302NLTCT-ND - Cut Tape (CT) 553-PF0464.302NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0464.302NLT |
Description | FIXED IND 3UH 3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 µH Shielded Inductor 3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PF0464.302NLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 22mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 40MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.86000 | $10.86 |
| 10 | $8.92900 | $89.29 |
| 100 | $7.33980 | $733.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $5.94547 | $7,134.56 |
| 2,400 | $5.60710 | $13,457.04 |
| 3,600 | $5.41845 | $19,506.42 |
| 6,000 | $5.25369 | $31,522.14 |

