PF0464.223NL is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,366
Unit Price: $5.31000
Datasheet
PF0464NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0464.223NL

DigiKey Part Number
553-3024-ND
Manufacturer
Manufacturer Product Number
PF0464.223NL
Description
FIXED IND 22UH 1.85A 113MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 1.85 A 113mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
-
Material - Core
-
Inductance
22 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.2A
Shielding
Shielded
DC Resistance (DCR)
113mOhm Max
Q @ Freq
-
Frequency - Self Resonant
21MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.283" L x 0.283" W (7.20mm x 7.20mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Tray
QuantityUnit PriceExt Price
140$6.82636$955.69
280$6.43657$1,802.24
420$6.21914$2,612.04
700$5.95556$4,168.89
980$5.78832$5,672.55
1,400$5.61624$7,862.74
3,500$5.19784$18,192.44
7,000$5.00351$35,024.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.