
PE-96190NL | |
|---|---|
DigiKey Part Number | 553-2118-ND |
Manufacturer | |
Manufacturer Product Number | PE-96190NL |
Description | CMC 15A (TYP) 2LN TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 15A (Typ) DCR 10mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 15A (Typ) | |
DC Resistance (DCR) (Max) | 10mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.700" Dia (43.18mm) | |
Height (Max) | 1.030" (26.16mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.77000 | $115.77 |
| 10 | $95.21000 | $952.10 |
| 30 | $86.74400 | $2,602.32 |
| 60 | $81.80117 | $4,908.07 |
| 120 | $77.14742 | $9,257.69 |
| 270 | $72.92159 | $19,688.83 |


