
PE-53813SNL | |
---|---|
DigiKey Part Number | 553-1397-ND |
Manufacturer | |
Manufacturer Product Number | PE-53813SNL |
Description | FIXED IND 55UH 560MA 500MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 55 µH Shielded Toroidal Inductor 560 mA 500mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 55 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.435" W (11.18mm x 11.05mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1,125 | $13.38386 | $15,056.84 |