
SH150S-0.56-55 | |
---|---|
DigiKey Part Number | TE2206TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SH150S-0.56-55 |
Description | FIXED IND 55UH 560MA 500MOHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 55 µH Unshielded Toroidal Inductor 560 mA 500mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | ||
Inductance | 55 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 500mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.433" W (11.20mm x 11.00mm) | |
Height - Seated (Max) | 0.301" (7.65mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | $20.30984 | $11,170.41 |