
PE-53613NL | |
|---|---|
DigiKey Part Number | 553-1375-ND |
Manufacturer | |
Manufacturer Product Number | PE-53613NL |
Description | FIXED IND 645UH 740MA 1.25OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 645 µH Unshielded Toroidal Inductor 740 mA 1.25Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | 645 µH | |
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.25Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.620" L x 0.600" W (15.75mm x 15.24mm) | |
Height - Seated (Max) | 0.390" (9.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.42000 | $20.42 |
| 10 | $16.81200 | $168.12 |
| 30 | $15.30867 | $459.26 |
| 60 | $14.43467 | $866.08 |
| 120 | $13.61025 | $1,633.23 |
| 270 | $12.70611 | $3,430.65 |
| 510 | $12.04014 | $6,140.47 |
| 1,020 | $11.35491 | $11,582.01 |
| 2,520 | $10.61458 | $26,748.74 |

