PE-1812A Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-1210CCMC271STS

DigiKey Part Number
553-PE-1210CCMC271STSTR-ND - Tape & Reel (TR)
553-PE-1210CCMC271STSCT-ND - Cut Tape (CT)
553-PE-1210CCMC271STSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-1210CCMC271STS
Description
CMC 2LN 270 OHM SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 270 Ohms @ 100 MHz DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
PE-1210CCMC271STS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
270 Ohms @ 100 MHz
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height (Max)
0.079" (2.00mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,688
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.20000$6.20
10$5.06600$50.66
25$4.68960$117.24
50$4.42020$221.01
100$4.16740$416.74
250$3.85540$963.85
500$3.63510$1,817.55
1,000$3.42894$3,428.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.12313$9,369.39
6,000$2.94549$17,672.94
9,000$2.84640$25,617.60
15,000$2.80142$42,021.30
Manufacturers Standard Package