
PE-1210CCMC161STS | |
|---|---|
DigiKey Part Number | 553-PE-1210CCMC161STSTR-ND - Tape & Reel (TR) 553-PE-1210CCMC161STSCT-ND - Cut Tape (CT) 553-PE-1210CCMC161STSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1210CCMC161STS |
Description | CMC 680MA 2LN 160 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 160 Ohms @ 100 MHz 680mA DCR 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1210CCMC161STS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 160 Ohms @ 100 MHz | |
Current Rating (Max) | 680mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height (Max) | 0.079" (2.00mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.12313 | $9,369.39 |
| 6,000 | $2.94549 | $17,672.94 |
| 9,000 | $2.84640 | $25,617.60 |
| 15,000 | $2.80142 | $42,021.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $5.06600 | $50.66 |
| 25 | $4.68960 | $117.24 |
| 50 | $4.42020 | $221.01 |
| 100 | $4.16740 | $416.74 |
| 250 | $3.85540 | $963.85 |
| 500 | $3.63510 | $1,817.55 |
| 1,000 | $3.42755 | $3,427.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.14000 | $5.14 |
| 10 | $4.02200 | $40.22 |
| 25 | $3.63560 | $90.89 |
| 50 | $3.36940 | $168.47 |
| 100 | $3.12140 | $312.14 |
| 250 | $2.82088 | $705.22 |
| 500 | $2.80146 | $1,400.73 |

