
PE-1206CCMC900STS | |
---|---|
DigiKey Part Number | 553-2299-2-ND - Tape & Reel (TR) 553-2299-1-ND - Cut Tape (CT) 553-2299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-1206CCMC900STS |
Description | CMC 370MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 370mA DCR 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PE-1206CCMC900STS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 370mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.083" (2.10mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.17000 | $5.17 |
10 | $4.26200 | $42.62 |
25 | $3.94120 | $98.53 |
50 | $3.71460 | $185.73 |
100 | $3.50200 | $350.20 |
250 | $3.23972 | $809.93 |
500 | $3.05450 | $1,527.25 |
1,000 | $2.88009 | $2,880.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.71579 | $5,431.58 |
4,000 | $2.56107 | $10,244.28 |
6,000 | $2.47480 | $14,848.80 |
10,000 | $2.37033 | $23,703.30 |
14,000 | $2.30729 | $32,302.06 |