
PE-0805CCMC900STS | |
---|---|
DigiKey Part Number | 553-PE-0805CCMC900STSTR-ND - Tape & Reel (TR) 553-2295-1-ND - Cut Tape (CT) 553-2295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0805CCMC900STS |
Description | CMC 330MA 2LN 90 OHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 90 Ohms @ 100 MHz 330mA DCR 350mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 90 Ohms @ 100 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | - | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.051" (1.30mm) | |
Package / Case | Horizontal, 4 PC Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.30430 | $4,608.60 |
4,000 | $2.17298 | $8,691.92 |
6,000 | $2.09976 | $12,598.56 |
10,000 | $2.01108 | $20,110.80 |
14,000 | $1.95479 | $27,367.06 |
20,000 | $1.92240 | $38,448.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.43000 | $4.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.34000 | $5.34 |
10 | $4.17100 | $41.71 |
25 | $3.77360 | $94.34 |
50 | $3.49780 | $174.89 |
100 | $3.24090 | $324.09 |
250 | $2.93000 | $732.50 |
500 | $2.71422 | $1,357.11 |
1,000 | $2.51355 | $2,513.55 |