
PE-0805CCMC261STS | |
|---|---|
DigiKey Part Number  | 553-2293-2-ND - Tape & Reel (TR) 553-2293-1-ND - Cut Tape (CT) 553-2293-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | PE-0805CCMC261STS  | 
Description  | CMC 300MA 2LN 260 OHM SMD  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | 2 Line Common Mode Choke Surface Mount 260 Ohms @ 100 MHz 300mA DCR 400mOhm  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Pulse Electronics  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Filter Type  | Signal Line  | |
Number of Lines  | 2  | |
Impedance @ Frequency  | 260 Ohms @ 100 MHz  | |
Current Rating (Max)  | 300mA  | |
DC Resistance (DCR) (Max)  | 400mOhm  | |
Voltage Rating - DC  | 50V  | |
Voltage Rating - AC  | -  | |
Operating Temperature  | -  | |
Ratings  | -  | |
Approval Agency  | -  | |
Features  | -  | |
Mounting Type  | Surface Mount  | |
Size / Dimension  | 0.079" L x 0.047" W (2.00mm x 1.20mm)  | |
Height (Max)  | 0.051" (1.30mm)  | |
Package / Case  | Horizontal, 4 PC Pad  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $4.41000 | $4.41 | 
| 10 | $3.59000 | $35.90 | 
| 25 | $3.32200 | $83.05 | 
| 50 | $3.13120 | $156.56 | 
| 100 | $2.95260 | $295.26 | 
| 250 | $2.73148 | $682.87 | 
| 500 | $2.57514 | $1,287.57 | 
| 1,000 | $2.42813 | $2,428.13 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,000 | $1.94613 | $3,892.26 | 
| 4,000 | $1.91011 | $7,640.44 | 

