


PAS6322.030NLT | |
---|---|
DigiKey Part Number | 553-PAS6322.030NLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PAS6322.030NLT |
Description | CURR SENSE XFMR 1:30 50A SMD |
Customer Reference | |
Detailed Description | 50 A 1:30 Current Sense Transformer 20kHz ~ 1MHz 0.5mOhm Primary, 240mOhm Secondary Max 400 µH Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | PAS6322.030NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 20kHz ~ 1MHz | |
Type | Invasive | |
Current Rating (Amps) | 50 A | |
Inductance | 400 µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:30 | |
Current Ratio | - | |
DC Resistance (DCR) | 0.5mOhm Primary, 240mOhm Secondary Max | |
Ratings | - | |
Mounting Type | Surface Mount | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Termination Style | Gull Wing | |
Weight | - |